Schurter 5145.ABDWF150C0.811 technical specifications.
| Max Voltage Rating (AC) | 125V |
| Mount | Flanges |
| Number of Contacts | 3 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5145.ABDWF150C0.811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.