
Power entry module with IEC320-C14 connector, featuring a 3-position, straight, male configuration for panel mounting with flanges. Rated for 15A and 250V AC, this shielded component offers quick connect termination and operates within a temperature range of -25°C to 85°C. It boasts UL94 V-0 flammability rating, IP40 protection, and cULus and ENEC approvals, with RoHS compliance.
Schurter 5150.0011.1 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 15A |
| Current Rating | 15A |
| Depth | 42.5mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 24.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 5150 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 1.69315oz |
| Width | 48.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5150.0011.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.