3-position male mains power connector with solder terminal, rated for 2A at 250VAC/250VDC. Features integrated fuse holder for 5 x 20mm fuses, UL94 V-0 flammability rating, and IP40 protection. Designed for panel mounting with flanges and screws, offering straight orientation and quick connect termination. Operating temperature range from -25°C to 85°C.
Schurter 5220.0223.3 technical specifications.
| Package/Case | Module |
| Current | 2A |
| Current Rating | 2A |
| Depth | 57.6mm |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 44mm |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5220 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 2oz |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5220.0223.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.