Datasheets.com
Datasheets.com
3-Pos IEC C14 Power Entry Module, 4A, 250V, Fuse, Panel Mount
Schurter

5220.0443.3

3-Pos IEC C14 Power Entry Module, 4A, 250V, Fuse, Panel Mount

Standard and High-Density Card Edge Connector, 3-position, 4A current rating, 250V AC voltage rating. Features integrated fuse (5 x 20mm), general purpose filter type, and UL94 V-0 flammability rating. Panel mountable with snap-in and screw options, suitable for 3mm panel thickness. Includes quick connect termination, lead-free and RoHS compliant construction, with operating temperatures from -25°C to 85°C.

FrequencyN/A
PackageModule
Current4A
Capacitance47nF
Quick Jump:

Technical Specifications

Schurter 5220.0443.3 technical specifications.

General

Capacitance
47nF
Package/Case
Module
Current
4A
Current Rating
4A
Depth
57.8mm
Filter Type
GENERAL PURPOSE
Flammability Rating
UL94 V-0
Fuse
Yes
Fuse Size
5 x 20mm
Gender
Male
Height
34mm
Inductance
6mH
Lead Free
Lead Free
Length
43.7mm
Max Current Rating
4A
Max Operating Temperature
85°C
Min Operating Temperature
-25°C
Max Voltage Rating (AC)
250V
Mount
Panel, Snap in, Screw
Number of Contacts
3
Number of Ports
1
Number of Positions
3
Operating Frequency
N/A
Orientation
Straight
Package Quantity
10
Packaging
Bulk
Panel Thickness
3mm
Ratings
IP40
RoHS Compliant
Yes
Series
5220
Termination
Quick Connect
Voltage Rating
250V
Voltage Rating (AC)
250V
Weight
2oz
Width
36mm

Compliance

RoHS
Compliant

Datasheet

Schurter 5220.0443.3 Datasheet

Download the complete datasheet for Schurter 5220.0443.3 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.