Schurter 5220.0443.3.01 technical specifications.
| Package/Case | Module |
| Current | 4A |
| Fuse | Yes |
| Mount | Panel, Snap in |
| Package Quantity | 10 |
| Series | 5220 |
| Termination | Quick Connect |
| Weight | 2oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5220.0443.3.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.