
Power entry module with IEC320-C14 inlet, featuring a 3-position, 3-contact male connector for panel or snap-in mounting. Rated for 10A and 250V AC/DC, this module includes a fuse holder for 5 x 20mm fuses and offers quick connect termination. Operating within a -25°C to 85°C temperature range, it boasts UL94 V-0 flammability and IP40 ingress protection. Approvals include cULus and ENEC, with RoHS compliance confirmed.
Schurter 5220.1043.3 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 57.8mm |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 36mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Panel Thickness | 3mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 5220 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 2oz |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5220.1043.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
