Power entry module with IEC 320-C14 receptacle, designed for panel mounting with snap-in installation. Features a 4A current rating and 250V AC voltage rating, suitable for 50/60Hz operation. Includes a fuse holder for 5 x 20mm fuses and quick connect termination. Constructed with UL94 V-0 flammability rating and IP40 protection, this lead-free and RoHS compliant module offers reliable power connectivity.
Schurter 5411.4253.103 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 4A |
| Current Rating | 4A |
| Depth | 86.2mm |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 28.5mm |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Panel Thickness | 0.039inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FELCOM 54 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Weight | 2.469177oz |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5411.4253.103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.