Datasheets.com
Datasheets.com
SCHURTER         5500.2264             Power Line Filter, Chassis, 250 VAC, 2 A, 1 Phase, Screw, 10 mH
Schurter

5500.2264

SCHURTER 5500.2264 Power Line Filter, Chassis, 250 VAC, 2 A, 1 Phase, Screw, 10 mH

Frequency50|60 Hz
Current2A
Current Rating2A
MountingDIN Rail
Quick Jump:

Technical Specifications

Schurter 5500.2264 technical specifications.

General

Current
2A
Current Rating
2A
Depth
61mm
Height
48mm
Inductance
10mH
Length
102mm
Max Current Rating
2A
Max Operating Temperature
100°C
Min Operating Temperature
-25°C
Max Voltage Rating (AC)
250V
Mount
DIN Rail
Operating Frequency
50|60 Hz
Package Quantity
5
Packaging
Bulk
Reach SVHC Compliant
No
RoHS Compliant
Yes
Series
FMBB RAIL
Termination
Quick Connect
Voltage Rating (AC)
250V
Weight
13.227736oz

Compliance

RoHS
Compliant

Datasheet

Schurter 5500.2264 Datasheet

Download the complete datasheet for Schurter 5500.2264 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.