AC Power Entry Module with integrated filter, rated for 1A and 250V AC. Features include a 3-position, 2-contact male connector with quick connect termination, panel mounting via flanges, and a shielded design. This module offers IP65 protection, is water-resistant and dust-tight, and includes a fuse holder for 5 x 20mm fuses. Operating temperature range is -25°C to 85°C, with UL94 V-0 flammability rating and cULus, ENEC approvals.
Schurter 5707.0103.413 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Depth | 59.6mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 2 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 5707 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 3.377835oz |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5707.0103.413 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.