
Standard & High-Density Card Edge Connector, 2A AC Power Entry Module with integrated filter. Features 3 positions, quick connect termination, and a panel mount design with flanges. Rated for 250V, operating at 50/60Hz, with a maximum operating temperature of 85°C. Includes a fuse holder for 5 x 20mm fuses and offers IP65, water-resistant, and dust-tight protection. Approvals include cULus and ENEC, with a UL94 V-0 flammability rating.
Schurter 5707.0205.312 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | 125 |
| Current | 2A |
| Current Rating | 2A |
| Depth | 59.6mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | 5707 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 3.377835oz |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5707.0205.312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.