
Standard & High-Density Card Edge Connector, male, 3 positions, 3 contacts, straight orientation, panel mount with flanges. Features quick connect termination, integrated fuse (5 x 20mm), and shielded design. Rated for 250V AC/DC at 4A, with operating temperatures from -25°C to 85°C. IP65 rated for water resistance and dust tightness, UL94 V-0 flammability.
Schurter 5707.0401.313 technical specifications.
| Package/Case | Module |
| Current | 4A |
| Current Rating | 4A |
| Depth | 59.6mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 42mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 5707 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 3.377835oz |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5707.0401.313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.