Schurter 5707.0403.313.21 technical specifications.
| Capacitance | 100nF |
| Package/Case | 0403 |
| Current Rating | 4A |
| Gender | Male |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5707 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5707.0403.313.21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
