Standard & High-Density Card Edge Connector, 4A current rating, 250V voltage rating, designed for panel mounting with flanges. Features include a built-in fuse for 5 x 20mm fuses, quick connect termination, and shielded construction. Operates at 50/60Hz with a temperature range of -25°C to 85°C. IP65 rated for water resistance and dust tightness, with UL94 V-0 flammability.
Schurter 5707.0405.312 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | 125 |
| Current | 4A |
| Current Rating | 4A |
| Depth | 59.6mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | 5707 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 3.377835oz |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5707.0405.312 to view detailed technical specifications.
No datasheet is available for this part.