
Schurter 5707.0405.312.01 technical specifications.
| Current Rating | 8A |
| Depth | 59.6mm |
| Flammability Rating | UL94 V-0 |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 10 |
| Series | 5707 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Weight | 3.377835oz |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5707.0405.312.01 to view detailed technical specifications.
No datasheet is available for this part.