Schurter 5707.0601.212 technical specifications.
| Current | 6A |
| Current Rating | 6A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 10 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | 5707 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 3.377835oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5707.0601.212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
