Filtered power entry module with 3 positions, rated for 250VAC and 6A continuous current, featuring a 100nF capacitance and a 5 x 20mm fuse holder. This shielded module offers panel mounting with flanges, quick connect termination, and IP65, water-resistant, and dust-tight ratings. Operating across a temperature range of -25°C to 85°C, it is UL94 V-0 flammability rated and compliant with cULus and ENEC approvals.
Schurter 5707.0603.313.01 technical specifications.
| Approvals | cULus, ENEC |
| Capacitance | 100nF |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 8A |
| Depth | 59.6mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 5707 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 3.377835oz |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5707.0603.313.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.