Standard & High-Density Card Edge Connector, 8A AC power entry module with integrated filter. Features 3 positions, male gender, and quick connect termination. Rated for 250V AC, with a capacitance of 100nF and a fuse holder for 5 x 20mm fuses. Panel mountable with flanges, offering IP65, water-resistant, and dust-tight protection. Operates from -25°C to 85°C and is UL94 V-0 flammability rated.
Schurter 5707.0801.113 technical specifications.
| Approvals | cULus, ENEC |
| Capacitance | 100nF |
| Package/Case | Module |
| Current | 8A |
| Current Rating | 8A |
| Depth | 59.6mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 42mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 5707 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 3.377835oz |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5707.0801.113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.