
3-position, male AC power entry module with integrated filter, rated for 8A and 250V. Features quick connect termination, panel/flange mounting, and a fuse holder for 5 x 20mm fuses. Operates at 50/60Hz with a temperature range of -25°C to 85°C. Shielded design with IP65, water-resistant, and dust-tight ratings. UL94 V-0 flammability.
Schurter 5707.0805.313 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | 125 |
| Current | 8A |
| Current Rating | 8A |
| Depth | 59.6mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | 5707 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 3.377835oz |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 5707.0805.313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.