Schurter 6000.0224 technical specifications.
| Approvals | VDE, NEMKO, FIMKO, SEMKO, DEMKO, ESTI, OVE, KEMA, CEBEC |
| Color | Black |
| Connector Type B | Cable |
| Current Rating | 10A |
| Gender | Female |
| Length | 6.56foot |
| Number of Conductors | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Weight | 6.613868oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6000.0224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.