Schurter 6007.0204 technical specifications.
| Color | Black |
| Connector Type B | Cable |
| Current Rating | 10A |
| Gender | Male |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 3 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6007.0204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.