Schurter 6007.0214 technical specifications.
| Approvals | VDE, NEMKO, FIMKO, SEMKO, DEMKO, ESTI, OVE, KEMA, CEBEC |
| Color | Black |
| Connector Type A | Power |
| Connector Type B | Power |
| Current Rating | 10A |
| Gender | Male, Female |
| Insulation Material | PVC |
| Length | 6.56foot |
| Max Current Rating | 10A |
| Number of Conductors | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| Weight | 6.613868oz |
| Wire/Cable Gauge | 17AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6007.0214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.