Schurter 6013.0474 technical specifications.
| Color | Black |
| Current Rating | 2.5A |
| Length | 2m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Conductors | 2 |
| Package Quantity | 120 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 3.880136oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6013.0474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.