Schurter 6026.0215 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Gender | Male, Female |
| Number of Conductors | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| Weight | 7.054792oz |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6026.0215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.