Schurter 6051.0025 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Gender | Male |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Rating | 250V |
| Weight | 8.677395oz |
| Wire/Cable Type | Power Cord |
| RoHS | Not CompliantNo |
Download the complete datasheet for Schurter 6051.0025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.