Schurter 6051.0061 technical specifications.
| Color | Grey |
| Gender | Male |
| Number of Conductors | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 125V |
| Weight | 10.299997oz |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6051.0061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.