Datasheets.com
Datasheets.com
10A 125V 18AWG 3C AC Power Cord Assy NEMA 5-15P to C13
Schurter

6051.2001

10A 125V 18AWG 3C AC Power Cord Assy NEMA 5-15P to C13

AC power cable assembly featuring a NEMA 5-15P male plug to an IEC C13 female connector. This 2-meter, 18AWG power cord assembly has 3 conductors and 3 poles, rated for 125V AC and 10A. Constructed with PVC insulation, it operates within a temperature range of -25°C to 60°C.

Voltage Rating125V
Current Rating10A
Quick Jump:

Technical Specifications

Schurter 6051.2001 technical specifications.

General

Color
Black
Connector Type A
Plug
Current Rating
10A
Gender
Male, Female
Gender Type A
Female
Gender Type B
Male
Insulation Material
PVC
Length
2m
Max Current Rating
10A
Max Operating Temperature
60°C
Min Operating Temperature
-25°C
Max Voltage Rating (AC)
125V
Number of Conductors
3
Number of Poles
3
Orientation
Straight
Package Quantity
60
Packaging
Bulk
Radiation Hardening
No
Reach SVHC Compliant
No
RoHS Compliant
Yes
Voltage Rating
125V
Voltage Rating (AC)
125V
Weight
7.583902oz
Wire/Cable Gauge
18AWG
Wire/Cable Type
Power Cord

Compliance

RoHS
Compliant

Datasheet

Schurter 6051.2001 Datasheet

Download the complete datasheet for Schurter 6051.2001 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.