Schurter 6051.2061 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Gender | Male, Female |
| Lead Free | Lead Free |
| Length | 1.5m |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Conductors | 3 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Weight | 6.067121oz |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6051.2061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.