3-pole, 3-conductor mains power connector for cable mounting. Features a black, unshielded design with a 250V voltage rating. Operates within a temperature range of -25°C to 70°C. RoHS compliant for environmental responsibility.
Schurter 6051.2109 technical specifications.
| Color | Black |
| Connector Type B | Cable |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6051.2109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.