Schurter 6051.2123 technical specifications.
| Color | Black |
| Insulation Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Conductors | 3 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6051.2123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.