Schurter 6100.3200.33 technical specifications.
| Current | 15A |
| Current Rating | 15A |
| Depth | 20.5mm |
| Flammability Rating | UL94 V-0 |
| Length | 23mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 6100-3 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Weight | 0.574966oz |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6100.3200.33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
