3-position, male, straight connector with solder termination. Features a 250V voltage rating and a maximum current rating of 15A. Designed for panel snap-in mounting, this lead-free component operates within a temperature range of -25°C to 70°C and boasts a UL94 V-0 flammability rating. IP30 rated and RoHS compliant.
Schurter 6100.4110 technical specifications.
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP30 |
| RoHS Compliant | Yes |
| Series | 6100-4 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Weight | 0.24339oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6100.4110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.