
Standard & High-Density Card Edge Connector, C14 Inlet, 3-pole, 3-position male connector with straight orientation. Features a 10A current rating, 250V AC voltage rating, and operates within a -25°C to 70°C temperature range. Constructed from black UL94 V-0 rated thermoplastic, it offers panel snap-in mounting and solder termination. Approvals include UL, CSA, VDE, IEC, and EN, with RoHS compliance.
Schurter 6100.4112 technical specifications.
| Approvals | UL, CSA, VDE, IEC, EN |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Type | Pin |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6100-4 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.24339oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6100.4112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
