
AC power entry connector, male gender, straight orientation, featuring a 3-position, 3-contact configuration. Designed for panel snap-in mounting, this thermoplastic module offers a 10A current rating with a maximum operating current of 15A and a maximum AC voltage rating of 250V. It operates within a temperature range of -25°C to 70°C and boasts a UL94 V-0 flammability rating. Termination is via solder, and the connector is RoHS compliant with IP30 protection.
Schurter 6100.4120 technical specifications.
| Application(s) | AC |
| Body Material | Thermoplastic |
| Package/Case | Module |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6100-4 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.24339oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6100.4120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.