
Power entry module with IEC320-C14 inlet, featuring 3 contacts and 3 positions for straight, solder termination. Rated for 15A and 250V AC, this male connector mounts to panels with a snap-in mechanism, supporting panel thicknesses up to 0.098 inches. Operating temperature range is -25°C to 70°C, with a flammability rating of UL94 V-0. Approvals include cULus, ENEC, and CCC, with IP30 protection and RoHS compliance.
Schurter 6100.4125 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Package/Case | Module |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.098inch |
| Radiation Hardening | No |
| Ratings | IP30 |
| RoHS Compliant | Yes |
| Series | 6100-4 |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.24339oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6100.4125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.