
3-position, straight male power inlet connector for panel mount applications. Features quick connect termination and a 10A current rating, with a maximum operating current of 15A and a voltage rating of 250V. Constructed with UL94 V-0 flammability rating and IP30 protection, this lead-free, RoHS compliant component operates between -25°C and 70°C. Suitable for panel thicknesses up to 0.047 inches, it offers snap-in mounting and is supplied in bulk packaging.
Schurter 6100.4212 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.047inch |
| Radiation Hardening | No |
| Ratings | IP30 |
| RoHS Compliant | Yes |
| Series | 6100-4 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.261027oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6100.4212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
