
3-position, male, straight mains power connector with solder terminals. Features a 250VAC voltage rating and a maximum current rating of 15A, with a standard current rating of 10A. Constructed with black thermoplastic body material, it offers panel mount and snap-in mounting options and is rated IP30. Operating temperature range is -25°C to 70°C, with UL94 V-0 flammability rating. This RoHS compliant component is designed for AC applications.
Schurter 6100.4215 technical specifications.
Download the complete datasheet for Schurter 6100.4215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
