Schurter 6100.4220 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Color | Black |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.079inch |
| Ratings | IP30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6100-4 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.261027oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6100.4220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
