
Flush-type device plug, C14 connector, featuring 3 contacts and 3 positions for AC applications. Rated for 250V AC and a maximum current of 15A, with a continuous current rating of 10A. Snap-in panel mount design supports panel thicknesses up to 0.118 inches. Constructed with UL94 V-0 flammability rating and operating temperatures from -25°C to 70°C. Lead-free and RoHS compliant, with IP30 protection.
Schurter 6100.4230 technical specifications.
| Application(s) | AC |
| Approvals | cULus, ENEC, CCC |
| Package/Case | Module |
| Color | Black |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.118inch |
| Ratings | IP30 |
| RoHS Compliant | Yes |
| Series | 6100-4 |
| Termination | Faston |
| Voltage Rating | 250V |
| Weight | 0.289246oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6100.4230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.