
Standard & High-Density Card Edge Connector, 3-position, straight orientation, featuring 6.3mm quick connect terminals. Rated for 250V AC/DC and a maximum current of 15A, with a UL94 V-0 flammability rating. Designed for snap-in panel mounting, this black connector operates within a temperature range of -25°C to 70°C and offers IP30 protection. RoHS compliant and lead-free.
Schurter 6100.4310 technical specifications.
| Color | Black |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6100-4 |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.268082oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6100.4310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
