3-position, 3-pole male power connector with straight orientation and quick connect termination. Features a 10A current rating and 250V AC/DC voltage rating, housed in a black thermoplastic body with UL94 V-0 flammability. Panel mountable via snap-in or screw, with IP30 rating and UL, CSA, VDE, SEMKO approvals. Operating temperature range from -25°C to 70°C.
Schurter 6100.4315 technical specifications.
| Approvals | UL, CSA, VDE, SEMKO |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Type | Pin |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in, Screw |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6100-4 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.268082oz |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6100.4315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.