Schurter 6100.9300 technical specifications.
| Approvals | UL, CSA, VDE, SEMKO |
| Current | 15A |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Rivet, Panel, Screw |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 6100-9 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Weight | 0.003527oz |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter 6100.9300 to view detailed technical specifications.
No datasheet is available for this part.