General purpose 3-position male power connector designed for panel mounting with solder termination. Features a 250V voltage rating and 15A current capacity, operating between -25°C and 70°C. Constructed with UL94 V-0 flammability rating and IP40 protection. Approvals include cULus, ENEC, and CCC, with lead-free and RoHS compliance.
Schurter 6102.3100 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Current | 15A |
| Current Rating | 15A |
| Depth | 20.5mm |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 48mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 6102-3 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.229281oz |
| Width | 20.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6102.3100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.