Standard & High-Density Card Edge Connector, featuring a straight, 3-pole, 3-position male configuration with pin contacts. This panel-mount connector offers a 250V AC/DC voltage rating and a maximum current rating of 15A, with a continuous current rating of 10A. Constructed from black UL94 V-0 rated thermoplastic, it operates within a temperature range of -25°C to 120°C and boasts IP40 protection. Approvals include UL, CSA, VDE, and SEMKO, with lead-free and RoHS compliance.
Schurter 6110.3100 technical specifications.
| Approvals | UL, CSA, VDE, SEMKO |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Type | Pin |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | 6110-3 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.278664oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6110.3100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.