3-position, straight panel mount power connector with quick connect termination. Features a 15A maximum current rating and 250V AC/DC voltage rating. Constructed from UL94 V-0 rated thermoplastic, this connector offers a wide operating temperature range of -25°C to 120°C and IP30 protection. Approved by cULus, ENEC, and CCC, it is RoHS compliant and designed for snap-in panel mounting.
Schurter 6110.4215 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Body Material | Thermoplastic |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Radiation Hardening | No |
| Ratings | IP30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6110-4 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.268082oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6110.4215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.