3-pole, straight, male card edge connector with quick connect termination. Features a 15A max current rating and 250V AC/DC voltage rating. Constructed with black thermoplastic body material, it offers a snap-in panel mount for panel thicknesses up to 0.059 inches. Operating temperature range is -25°C to 120°C, with UL94 V-0 flammability rating. Approvals include cULus, ENEC, CCC, UL, CSA, VDE, and SEMKO.
Schurter 6110.4315 technical specifications.
| Approvals | cULus, ENEC, CCC, UL, CSA, VDE, SEMKO |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Type | Pin |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Radiation Hardening | No |
| Ratings | IP30 |
| RoHS Compliant | Yes |
| Series | 6110-4 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.275137oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6110.4315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
