Schurter 6130.5110 technical specifications.
| Gender | Male |
| Mount | Termination |
| Orientation | Straight |
| Package Quantity | 50 |
| Series | 6130-51 |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.24339oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6130.5110 to view detailed technical specifications.
No datasheet is available for this part.