Schurter 6135.0032.0310 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Package/Case | Module |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Panel Thickness | 0.079inch |
| Ratings | IP40 |
| Series | 6135 |
| Termination | Quick Connect |
| Weight | 1.552054oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6135.0032.0310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.