Schurter 6135.0278.0210 technical specifications.
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 3 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6135.0278.0210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.