Schurter 6135.C324F150C0.0210 technical specifications.
| Package/Case | Module |
| Current Rating | 15A |
| Gender | Male |
| Reach SVHC Compliant | No |
| Series | 6135 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6135.C324F150C0.0210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
