Schurter 6136.0138.0210 technical specifications.
| Package/Case | Module |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | 6136 |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| Weight | 1.340411oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 6136.0138.0210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.